FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- RS Stock No.:
- 207-5894
- Mfr. Part No.:
- FMH5 / 1731110090
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$637.55
(exc. GST)
$701.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $12.751 | $637.55 |
| 100 - 150 | $12.432 | $621.60 |
| 200 + | $12.241 | $612.05 |
*price indicative
- RS Stock No.:
- 207-5894
- Mfr. Part No.:
- FMH5 / 1731110090
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | 5 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size 5 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The FCT metal backshell for D-sub connector of size 5 which is made up of the zinc die-cast material.
Halogen free
Operating temperature-35° to +100°C
Non waterproof
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell
