FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- RS Stock No.:
- 207-5889
- Distrelec Article No.:
- 144-17-691
- Mfr. Part No.:
- FMH2 / 1731110087
- Brand:
- FCT from Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$9.28
(exc. GST)
$10.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.28 | - |
| 25 - 49 | $9.05 | 2% |
| 50 + | $8.91 | 3% |
*price indicative
- RS Stock No.:
- 207-5889
- Distrelec Article No.:
- 144-17-691
- Mfr. Part No.:
- FMH2 / 1731110087
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | 2 | |
| Housing Material | Die Cast Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Silver | |
| Series | 173111 | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 15 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size 2 | ||
Housing Material Die Cast Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Silver | ||
Series 173111 | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The FCT metal backshell for D-sub connector of size 2 which is made up of the zinc die-cast material.
Halogen free
Operating temperature-35° to +100°C
Non waterproof
- RS Stock No. 2075888
- Mfr. Part No. FMH2 / 1731110087
Each (In a Box of 100)
$8.593
- RS Stock No. 2916200
- Mfr. Part No. FMK2G-K201 / 1731110060
Each
$14.97
- RS Stock No. 2075891
- Mfr. Part No. FMH3 / 1731110088
Each
$11.57
- RS Stock No. 2075893
- Mfr. Part No. FMH4 / 1731110089
Each
$14.42
Related links
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 15 Way
- FCT from Molex FMH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 9 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 50 Way
- FCT from Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell, 25 Way
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- Molex 173111 Series Die Cast Zinc Straight D-Sub Backshell









