RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way Strain Relief

N
Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$7.08

(exc. GST)

$7.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 313 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
1 - 9$7.08
10 - 24$6.51
25 +$5.88

*price indicative

RS Stock No.:
730-247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Connector Backshell

Number of Contacts

15

D-Sub Shell Size

A-15

Housing Material

Die Cast Zinc

Connector Type D

D-Sub Backshell

Orientation

Angled

Colour

Silver

Strain Relief

Yes

Series

RS PRO

Housing Plating

Nickel

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DK

RS PRO D-Sub Connector Backshell, A-15


This RS PRO D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Ideal for use in environments where reliable connections are critical, it ensures secure and stable data transmission.

Features and Benefits


Die Cast Zinc Housing: Offers durability and resistance to mechanical stress.
Nickel Plating: Provides excellent corrosion resistance and longevity.
Angled Orientation: Facilitates easy cable routing and installation in confined spaces.
Strain Relief: Ensures cable integrity and reduces the risk of damage.
REACH and RoHS Compliant: Meets key environmental and safety standards.

Applications


Industrial automation
Telecommunications
Data networking
Instrumentation

Additional Information


Compatible with 15-contact D-Sub connectors
Silver colour for easy identification

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy