RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 15 Way Strain Relief

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 kit)*

$8.94

(exc. GST)

$9.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 391 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 9$8.94-
10 - 24$8.228%
25 +$7.4217%

*price indicative

RS Stock No.:
730-223
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15

Product Type

D-Sub Connector Backshell

D-Sub Shell Size

15

Housing Material

Die Cast Zinc

Orientation

Angled

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

RS PRO

Housing Plating

Nickel

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DK

RS PRO 15-Pin D-Sub Connector Backshell


The RS PRO 15-Pin D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Made from Durable die-cast zinc with a nickel plating, it ensures reliable performance in demanding environments. Ideal for applications requiring secure and stable connections.

Features and Benefits


Die Cast Zinc Housing: Provides durability and protection against mechanical stress.
Nickel Plating: Offers excellent corrosion resistance for long-lasting performance.
Angled Orientation: Facilitates easy cable routing in confined spaces.
Strain Relief: Reduces stress on cable connections, enhancing longevity.
15-Pin Configuration: Suitable for standard D-Sub connector applications.

Applications


Industrial automation
Telecommunications
Data communications
Instrumentation

Additional Information


Complies with REACH and RoHS standards ensuring environmental and safety compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy