RS PRO Die Cast Zinc Angled D-Sub Connector Backshell, 9 Way Strain Relief
- RS Stock No.:
- 730-222
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$8.74
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 315 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 9 | $8.74 |
| 10 - 24 | $8.04 |
| 25 + | $7.24 |
*price indicative
- RS Stock No.:
- 730-222
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector Backshell | |
| Number of Contacts | 9 | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | E-9 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | RS PRO | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector Backshell | ||
Number of Contacts 9 | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size E-9 | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series RS PRO | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DK
RS PRO E-9 D-Sub Connector Backshell
The RS PRO E-9 D-Sub Connector Backshell is designed to provide robust protection and strain relief for D-Sub connectors. Made from Durable die-cast zinc with a nickel plating, it ensures reliable performance in demanding environments. Ideal for applications requiring secure and stable connections.
Features and Benefits
Die Cast Zinc Housing: Provides durability and resistance to mechanical stress.
Nickel Plating: Offers excellent corrosion resistance for long-lasting performance.
Angled Orientation: Facilitates easy cable management and installation.
Strain Relief: Reduces stress on cables to prevent damage and ensure longevity.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Nickel Plating: Offers excellent corrosion resistance for long-lasting performance.
Angled Orientation: Facilitates easy cable management and installation.
Strain Relief: Reduces stress on cables to prevent damage and ensure longevity.
REACH and RoHS Compliant: Meets key environmental and safety standards.
Applications
Industrial Automation
Telecommunications
Data Communication Systems
Telecommunications
Data Communication Systems
Additional Information
Compatible with E-9 size D-Sub connectors
Supports up to 9 contacts
Suitable for use in environments requiring compliance with REACH and RoHS standards
Supports up to 9 contacts
Suitable for use in environments requiring compliance with REACH and RoHS standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0730249
1 Kit
$5.23
- RS Stock No. 0730223
1 Kit
$8.94
- RS Stock No. 0730247
1 Kit
$7.08
- RS Stock No. 0730248
1 Kit
$7.40









