TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- RS Stock No.:
- 678-049
- Mfr. Part No.:
- 5747099-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-049
- Mfr. Part No.:
- 5747099-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp Kit | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Housing Plating | Nickel over Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp Kit | ||
Number of Contacts 15 | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Amplimite | ||
Housing Plating Nickel over Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit is a lightweight strain relief accessory designed for 15-position connectors with Shell size 2. Made from thermoplastic, it offers corrosion-resistant protection and effective EMI/RFI shielding for cable assemblies in Compact electronic systems. This kit is Ideal for use in industrial, commercial, and data communication environments where secure cable retention and signal integrity are essential.
Thermoplastic construction provides lightweight and corrosion-resistant protection
Compatible with Shell size 2 connectors for precise fit
Supports 15-position configurations for Compact signal applications
Related links
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way
- TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
