TE Connectivity Amplimite Subminiature D Series Thermoplastic Straight Cable Clamp Kit
- RS Stock No.:
- 680-012
- Mfr. Part No.:
- 5749626-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-012
- Mfr. Part No.:
- 5749626-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Clamp Kit | |
| D-Sub Shell Size | 3 | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Colour | Black | |
| Series | Amplimite Subminiature D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Clamp Kit | ||
D-Sub Shell Size 3 | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Colour Black | ||
Series Amplimite Subminiature D | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable Clamp Kit Size 3 is a shielded strain relief accessory designed for D-sub connectors in industrial and commercial environments. It provides mechanical support and EMI/RFI protection for cable assemblies, helping maintain signal integrity in high-vibration or electrically noisy settings. The kit includes a two-piece zinc die-cast clamp and is compatible with Shell size 3 connectors, typically supporting 25-position configurations.
Zinc die-cast construction for durability and electromagnetic shielding
Two-piece clamp design for secure strain relief
Compatible with Shell size 3 D-sub connectors
Related links
- TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit Strain Relief
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 15 Way Strain Relief
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity, Amplimite Series Slide Latch Kit For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way
- TE Connectivity AMPLIMITE Series Polypropylene Straight Cable Clamp Kit Strain Relief
