TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-053
Mfr. Part No.:
5747099-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

Cable Clamp Kit

D-Sub Shell Size

2

Housing Material

Thermoplastic

Orientation

Straight

Connector Type D

D-Shaped

Colour

White

Series

AMPLIMITE Kit

Housing Plating

Nickel over Copper

Standards/Approvals

EU RoHS

COO (Country of Origin):
MX
The TE Connectivity connector is a robust solution, designed to effectively facilitate secure connections in various applications, ensuring reliable performance and durability in demanding environments.

Designed with high-performance materials, offering excellent electrical conductivity

Features secure crimp snap-in contacts for enhanced connection reliability

Constructed for compatibility with size 20 DF pin and socket contacts

RoHS compliant, adhering to environmental standards for safety and sustainability

1 Pack of 20
$488.03
1 Pack of 25
$397.82
1 Pack of 10
$527.56
1 Pack of 10
$410.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy