TE Connectivity Amplimite Series Zinc Straight Cable Clamp Kit, 15 Way Strain Relief

Subtotal (1 pack of 9 units)*

$438.12

(exc. GST)

$481.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$438.12$48.68

*price indicative

RS Stock No.:
677-419
Mfr. Part No.:
5745652-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Clamp Kit

Number of Contacts

15

Housing Material

Zinc

D-Sub Shell Size

2

Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

Amplimite

Housing Plating

Nickel over Copper

COO (Country of Origin):
US
The TE Connectivity Cable Clamp Kit is a shielded strain relief accessory designed for 15-position connectors with Shell size 2. It is part of the AMPLIMITE series and constructed from zinc, offering robust mechanical support and effective EMI/RFI shielding. This kit is Ideal for industrial and commercial applications where secure cable retention and signal integrity are essential.

Zinc construction provides durability and electromagnetic shielding

Compatible with Shell size 2 connectors for precise fit

Supports 15-position configurations for Compact signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy