L-Com DGB Series TPE Straight D-Sub Backshell, 9 Way Strain Relief
- RS Stock No.:
- 671-913
- Mfr. Part No.:
- DGB9FT-CVR
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$11.18
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.18 | - |
| 10 + | $10.25 | 8% |
*price indicative
- RS Stock No.:
- 671-913
- Mfr. Part No.:
- DGB9FT-CVR
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 9 | |
| D-Sub Shell Size | DE | |
| Housing Material | TPE | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | DGB | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Backshell | ||
Number of Contacts 9 | ||
D-Sub Shell Size DE | ||
Housing Material TPE | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series DGB | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The L-Com protective cover designed specifically for DGB9FT DB9 field termination connector. Its a practical accessory that enhances durability and cable management in industrial and commercial setups.
Secure snap together design for easy installation over the terminated connector
Provides strain relief and protection for exposed wiring
Made of black ABS plastic
Related links
- L-Com, DGB Series Cover
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- L-Com DGB 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Screw Lock Female
- L-Com WPD Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
