L-Com WPD Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief

Get a bulk buy discount

Add 10 more to save $57.10

View bulk pricing options

Subtotal (1 unit)*

$68.28

(exc. GST)

$75.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$68.28-
10 +$62.57$57.10

*price indicative

RS Stock No.:
671-779
Mfr. Part No.:
WPDB9P-KIT
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Backshell

Number of Contacts

9

Housing Material

Plastic

D-Sub Shell Size

DE

Orientation

Straight

Colour

Black

Strain Relief

Yes

IP Rating

IP67

Series

WPD

Housing Plating

Nickel Plated

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Sub Backshell Kit is a rugged interconnect solution designed for DB9 male solder cup connectors in harsh environments. It includes ABS housing, nylon seals, nickel-plated brass thumbscrews, and rubber gaskets to ensure IP67 compliance, protecting against dust and water ingress. The connector supports wire gauges from 30 to 20 AWG, making it suitable for industrial control, data networks, and instrumentation.

Gold plated contacts ensure reliable mating cycles and signal integrity

Adjustable sealing nut accommodates cable diameters from 0.138 to 0.276 inches

Includes DB9M connector, ABS shell, and sealing components for complete assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy