FCT from Molex 1731110183 Series Zinc 45° D-Sub Backshell

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$11.37

(exc. GST)

$12.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.37-
10 - 24$10.477%
25 +$9.2218%

*price indicative

RS Stock No.:
666-051
Mfr. Part No.:
1731110183
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Housing Material

Zinc

D-Sub Shell Size

1

Connector Type D

D-Sub Backshell

Orientation

45°

Colour

Grey

Series

1731110183

Housing Plating

Nickel

COO (Country of Origin):
DE
The FCT Metal backShell for D-Sub connectors is designed to facilitate a secure and efficient connection in electronic applications. This robust component features a Shell size 1 design with a 45° angle cable outlet, providing a large inner chamber Ideal for accommodating diverse cable diameters from 3.00mm to 9.50mm. The integration of rubber bushings and M3 locking screws ensures optimal stability and protection against external elements, while its zinc die-cast construction delivers exceptional durability. This versatile backShell not only enhances connectivity but also complies with critical regulatory standards, making it suitable for a variety of environments and applications.

Shell size 1 design optimises space and ease of installation

45° angle cable outlet allows for minimal strain on the cable, ensuring longevity

Large inner chamber accommodates various cable diameters

Constructed from zinc die-cast for enhanced durability and strength

Rubber bushing provides effective cushioning, preventing wear over time

M3 locking screws offer secure connections, enhancing reliability

Rated for a temperature range of -35° to +100°C for versatile applications

Nickel plating on the backshell ensures resistance to corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy