FCT from Molex 173114 Series D-Sub Backshell
- RS Stock No.:
- 533-268
- Distrelec Article No.:
- 144-16-745
- Mfr. Part No.:
- 1731140100
- Brand:
- FCT from Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$27.24
(exc. GST)
$29.96
(inc. GST)
Add 3 units to get free delivery
In Stock
- Plus 140 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.24 |
| 10 + | $25.07 |
*price indicative
- RS Stock No.:
- 533-268
- Distrelec Article No.:
- 144-16-745
- Mfr. Part No.:
- 1731140100
- Brand:
- FCT from Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Backshell | |
| Series | 173114 | |
| Standards/Approvals | Low-Halogen, REACH, IPC 1752A Class D, Molex Product Declaration, RoHS, IPC 1752A Class C, chemSHERPA, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Backshell | ||
Series 173114 | ||
Standards/Approvals Low-Halogen, REACH, IPC 1752A Class D, Molex Product Declaration, RoHS, IPC 1752A Class C, chemSHERPA, IEC-62474 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- FCT from Molex 173114 Series D-Sub Backshell
- FCT from Molex 173114 Series Die Cast Zinc 45° D-Sub Backshell
- FCT from Molex, 173114 Series D-Sub filter-plug
- FCT from Molex 173111 Series Polycarbonate, ABS Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS, Polycarbonate 70° D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate Straight D-Sub Backshell
- FCT from Molex 173111 Series ABS/Polycarbonate 80° D-Sub Backshell
