ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 6 Way Strain Relief
- RS Stock No.:
- 466-949
- Mfr. Part No.:
- TST06AH00 / 192923-5970
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 100 more to save $17.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$34.94
(exc. GST)
$38.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 695 unit(s) ready to ship from another location
- Plus 2,855 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $6.988 | $34.94 | - |
| 100 - 195 | $6.812 | $34.06 | $17.60 |
| 200 + | $6.508 | $32.54 | $96.00 |
*price indicative
- RS Stock No.:
- 466-949
- Mfr. Part No.:
- TST06AH00 / 192923-5970
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | TSTRECT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Backshell | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series TSTRECT | ||
Standards/Approvals No | ||
Hood (for cable shell type A)
One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Related links
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 3 Way Strain Relief
- ITT Cannon TSTRECT Series Nylon Straight D-Sub Backshell, 4 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 24 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 12 Way Strain Relief
- ITT Cannon TSTRECT Series ABS Straight D-Sub Backshell, 2 Way Strain Relief
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 4 Row, 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 5.08 mm Pitch PCB
- ITT Cannon TSTRECT Series PCB PCB Connector Contact 4 Row, 5.08 mm Pitch PCB
