Encitech Connectors DPPK-SLIM Series Plastic Straight D-Sub Backshell, 9 Way

Get a bulk buy discount

Add 10 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$2.56

(exc. GST)

$2.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 306 unit(s) ready to ship from another location
  • Plus 257 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.56-
10 - 24$2.36$2.00
25 +$2.08$12.00

*price indicative

RS Stock No.:
339-902
Distrelec Article No.:
144-13-068
Mfr. Part No.:
6353-0107-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

9

Product Type

D-Sub Backshell

D-Sub Shell Size

DE

Housing Material

Plastic

Orientation

Straight

Colour

White

Series

DPPK-SLIM

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub plastic hood is made from UL-recognized polyamide material, ensuring high durability and safety. It operates within a temperature range of -55°C to +110°C, with a standard black color available, and other colors can be provided upon request. Additionally, the company logo can be molded onto the hood upon request for branding purposes.

Suitable for any common Sub D connector

Quick snap locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy