ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 113-5973
- Mfr. Part No.:
- A-FT 25
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$97.55
(exc. GST)
$107.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $1.951 | $97.55 |
| 100 - 150 | $1.902 | $95.10 |
| 200 + | $1.873 | $93.65 |
*price indicative
- RS Stock No.:
- 113-5973
- Mfr. Part No.:
- A-FT 25
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | A-FT | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Strain Relief Yes | ||
Series A-FT | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
D-Sub Cover, Quick Lock
Assmann
Related links
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 37 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 15 Way Strain Relief
- ASSMANN WSW A-FT Series Thermoplastic Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Amphenol Communications Solutions 863093C Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Metal Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
