Deltron Connectors D-Sub Adapter 9-Way D-Sub to Female Male
- RS Stock No.:
- 285-7337
- Distrelec Article No.:
- 144-17-012
- Mfr. Part No.:
- DFA25P/25S/2FP102UN
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
$54.40
(exc. GST)
$59.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.40 |
*price indicative
- RS Stock No.:
- 285-7337
- Distrelec Article No.:
- 144-17-012
- Mfr. Part No.:
- DFA25P/25S/2FP102UN
- Brand:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts From Gender - Connector | Female | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Contact Material | Copper | |
| Mount Type | Adapter | |
| Body Plating | Gold over Nickel | |
| Series | DFA | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts From Gender - Connector Female | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Contact Material Copper | ||
Mount Type Adapter | ||
Body Plating Gold over Nickel | ||
Series DFA | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The RoHS compliant capacitor with a value of 1,000 pF, suitable for a wide range of applications. With features like a working voltage of 100V and a current rating of 7.5A, this capacitor ensures reliable performance in various electronic devices. The thermoplastic UL 94-V-0 black insulator and copper alloy contact guarantee durability and efficiency.
RoHS compliant
Capacitor value of 1,000 pF
Working voltage 100V
Current rating 7.5A
Insulator Thermoplastic UL 94-V-0 black
Contact Machined / Copper alloy
Contact resistance maximum 10m
Temperature range -55 to +125 C
Quality class 2 contact finish
Steel tin plated shell for protection
Related links
- Deltron Connectors D-Sub Adapter 9-Way D-Sub to
- Encitech Connectors D-Sub Adapter 9-Way D-Sub to
- MH Connectors D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- Deltron Connectors DPB 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DT 9 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTSWM 9 Way Straight Cable Connector Accessory
