Deltron Connectors D-Sub Adapter 9-Way D-Sub to

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$29.03

(exc. GST)

$31.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.03-
10 +$26.698%

*price indicative

RS Stock No.:
563-967
Distrelec Article No.:
144-17-015
Mfr. Part No.:
DFA15S/15P/2FP102UN
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Orientation

Straight

Mount Type

Adapter

Standards/Approvals

No

Series

DFA

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy