RS PRO T71 Red Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time
- RS Stock No.:
- 908-2739
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$328.02
(exc. GST)
$360.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $328.02 | - |
| 6 - 29 | $321.48 | 1% |
| 30 + | $264.60 | 19% |
*price indicative
- RS Stock No.:
- 908-2739
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | T71 | |
| Application | Threadlocking | |
| Cure Time | 24 h | |
| Colour | Red | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Specific Gravity | 1.1 | |
| Base Chemical | Phenylhydrazine, Hydroxyethyl Methacrylate, N, N-Dimethyl-p-toluidine (DMPT), Cumene Hydroperoxide, Acetyl, Triethylene Glycol Dimethacrylate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threadlocking Adhesive | ||
Trade Name T71 | ||
Application Threadlocking | ||
Cure Time 24 h | ||
Colour Red | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Specific Gravity 1.1 | ||
Base Chemical Phenylhydrazine, Hydroxyethyl Methacrylate, N, N-Dimethyl-p-toluidine (DMPT), Cumene Hydroperoxide, Acetyl, Triethylene Glycol Dimethacrylate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO T71 Red Threadlocking Adhesive, 250 ml, 24 h Cure Time
Keep your metal fasteners securely in place with this RS PRO T71 threadlocking adhesive. As it's an anaerobic glue, it cures without the need for oxygen – ideal for use on small gaps and internal machine parts.
As this red colour-type fluid is suitable for high temperatures up to +150°C, it can be used where heat is an issue. It has a strong methacrylate resin base with a Shore D value of >;80 once cured. This high level of hardness makes it suitable for a wide range of applications. Resistant to chemicals and moisture, it's useful for strengthening screws and bolts on food and pharmaceutical processing equipment.
This glue takes 24 hours to cure or you can speed up the curing time with an anaerobic accelerator. This adhesive is commonly applied to threads on machines and vehicles prone to vibration, such as impact mills, industrial dryers and compressors.
Features and Benefits
• Anaerobic
• Threadlocking application
• Chemical composition of 1-Acetyl-2-Phenylhydrazine, Acrylic Acid, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate
• Red colour
• Cure time of 24 h
• Operating temperature range of -50°C to +150°C
• Package size of 250 ml
• Bottle package type
• Liquid form
• Specific gravity of 1.1
• Medium viscosity
Related links
- Loctite Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO RS Pro Tamper Evident Seal Red Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 24 h Cure Time
