ITL Insulated Tools Ltd VDE/1000V Approved 95 mm Diagonal Cable Cutter
- RS Stock No.:
- 911-1086
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$213.52
(exc. GST)
$234.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.52 |
*price indicative
- RS Stock No.:
- 911-1086
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Cable Cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 259mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical | |
| Jaw Material | Steel | |
| Grip Material | Rubber | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 95mm | |
| Standards/Approvals | IEC60900 Category 'C' 1000V | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Cable Cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 259mm | ||
VDE/1000V Approved Yes | ||
Application Electrical | ||
Jaw Material Steel | ||
Grip Material Rubber | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 95mm | ||
Standards/Approvals IEC60900 Category 'C' 1000V | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Insulated Cable Cutters for Aluminium & Copper
From RS PRO, these high-quality Insulated Cable Cutters are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool, these cable cutters offer maximum protection and longer life. The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions, while the robust carbon steel jaws promise an easy and efficient cut.
The ergonomic handles include a finger guard, ensuring the safety, comfort and control you need to get the job done.
Different sizes are available;
• 911-1073 is an 8" cable cutter for aluminium and copper wire
• 911-1077 is an 9" cable cutter for aluminium and copper wire
• 911-1086 is an 10" cable cutter for aluminium and copper wire
• 911-1089 is a long arm cable cutter for aluminium and copper wire
Features and Benefits
• Injection moulded
• Nylon 11 insulation
• Ergonomic grip offers you comfort and control
• IEC 60900:2004 specification
• For use with Aluminium and Copper cables only
Applications
These cable cutters are diagonal cutters (also known as side cutters) are used in many applications to cut small wires in electrical fields, or communications and construction work. Cable cutters are used in a variety of applications, both domestic and industrial, for hards teel wire and soft copper wire alike. These cable cutters make a useful toolbox addition for engineers, maintenance works and electricians.
Whats the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level, whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- ITL Insulated Tools Ltd VDE/1000V Approved Diagonal Cable Cutter
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- Wiha Z12118006SB VDE/1000V Approved Diagonal Cable Cutter
- Wiha Z12116006SB VDE/1000V Approved Diagonal Cable Cutter
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 110 mm Blade
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 65 mm Blade Hardened Steel
- ITL Insulated Tools Ltd Spanner, 214 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152 mm Overall VDE/1000V Approved
