Bahco 2.3 mm Side Plier

Subtotal (1 unit)*

$105.95

(exc. GST)

$116.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.95

*price indicative

RS Stock No.:
806-4910
Mfr. Part No.:
21HDG-140
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Plier

Sub Type

Self-Opening Dual-Component Handle

Overall Length

140mm

Jaw Width

21mm

Jaw Length

15.9mm

Jaw Material

High Alloy Steel

Grip Material

Thermoplastic Surface on Tough Polypropylene

Maximum Cutting Capacity

2.3mm

Standards/Approvals

No

Cut Type

Side

Non Compliant

COO (Country of Origin):
ES

Bahco Plier, 140mm Overall Length, 15.9mm Jaw Length - 21HDG-140


This plier is a Compact side-cutting tool designed for precision cutting tasks in professional settings. It combines a short jaw profile and a self-opening handle to support repetitive operations where controlled, flush cuts are required, and the construction is intended for users who need a Compact handheld cutter with defined cutting performance.

Features and Benefits:


• High-alloy steel jaw provides enhanced cutting-edge retention
• Side-cutting action enables flush cuts in confined spaces
• Self-opening dual-component handle reduces hand strain during repetitive use
• Thermoplastic surface on polypropylene grip improves slip resistance
• Maximum cutting capacity 2.3 mm allows neat sectioning of small conductors

Applications


• Suitable for electrical trimming in Compact assemblies
• Used for removing small cable ends and ties
• Ideal for maintenance tasks requiring precise flush cuts
• Can be used for delicate workshop wire preparation
• Used with small harness and connector work where access is limited

What is the jaw thickness and how does it affect cutting?


The jaw length measures 15.9 mm which concentrates bite force for precise engagement with small sections.

How does the handle design influence repetitive tasks?


The self-opening dual-component handle returns to the open position between cuts, enabling quicker cycle times and reducing finger fatigue.

What materials form the gripping surfaces and why are they chosen?


The grip combines a thermoplastic surface bonded to tough polypropylene to offer a firmer hold and abrasion resistance during use.

What cutting performance can be expected with thicker conductors?


The tool is rated to cleanly sever material up to 2.3mm in diameter, attempting larger sections will exceed its specified cutting capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy