Bahco 2820VBC 630mm 9 mm Steel Bolt Cutter
- RS Stock No.:
- 687-9984
- Mfr. Part No.:
- 2820VBC
- Brand:
- Bahco
Subtotal (1 unit)*
$714.62
(exc. GST)
$786.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $714.62 |
*price indicative
- RS Stock No.:
- 687-9984
- Mfr. Part No.:
- 2820VBC
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Bolt Cutter | |
| Overall Length | 630mm | |
| Cutting Capacity | 9 mm | |
| Insulated | Yes | |
| Jaw Material | Steel | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Bolt Cutter | ||
Overall Length 630mm | ||
Cutting Capacity 9 mm | ||
Insulated Yes | ||
Jaw Material Steel | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco VDE Bolt Cutter
Insulated bolt cutter is for protection against inadvertent shock when working on circuits up to 1000 volts.
Features and Benefits
Insulated bolt cutters
4th coating in black to further protect handle edges
Forged head with induction hardened cutting edges
Long arms with lever-action head, cut hard wires with very little effort
3 layers of insulation coating with different colours: Red: safety/ Orange: danger/ Yellow: high danger
For 80 kg/mm² a wire type Ø of 9 mm², for 120 kg/mm² a wire type Ø of 8 mm and for 160 kg/mm; a wire type Ø of 7 mm
1000V Cable, Bolt Cutters / Shears
Standards
IEC 60900
- RS Stock No. 7276737
- Mfr. Part No. 71 72 610
Each
$237.99
- RS Stock No. 2677083
- Mfr. Part No. 71 72 910
Each
$543.44
- RS Stock No. 1914120
- Mfr. Part No. 997A.20
Each
$81.77
Related links
- SAM CB-0-AT 460mm 9 mm Steel Steel Bolt Cutter
- BETA 1101 600 600 mm Rubber 9 mm Steel Steel Bolt Cutter
- RS PRO 620 mm Plastic 9 mm Steel Steel Bolt Cutter
- Knipex 71 72 610 610 mm Multi-Component 9 mm Powder Coated Steel Tube Chrome Vanadium Steel Compact Bolt Cutter
- Irwin TBC924H 610 mm Steel Bolt Cutter
- Irwin TBC930H 760 mm Steel Bolt Cutter
- Irwin TTBC924 610 mm 7.9 mm Steel Steel Bolt Cutter
- SAM CB-3-AT 885mm 14 mm Steel Steel Bolt Cutter











