Bahco 2.7 mm Side Side cutter

Subtotal (1 unit)*

$115.39

(exc. GST)

$126.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.39

*price indicative

RS Stock No.:
806-4908
Mfr. Part No.:
21HDG-180A
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Side cutter

Sub Type

Side Cutter

Jaw Width

25mm

Overall Length

180mm

Jaw Length

19.8mm

Jaw Material

High Alloy Steel

Grip Material

Thermoplastic Surface on Tough Polypropylene

Standards/Approvals

No

Maximum Cutting Capacity

2.7mm

Cut Type

Side

Non Compliant

COO (Country of Origin):
ES

Heavy Duty Ergonomic Angled Side Cutting Pliers


Heavy duty, ergonomic side cutters constructed from high performance alloy steel and Angled at 14° for increased accessibility. Ideal for nail cutting

Reinforced metal frame

Ergonomic soft grip design

Screw jointed with return spring for extra cutting force

Bi-component handle

Black finish

Induction hardened edges to 62 HRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy