Lindstrom 145 mm Tin Snips
- RS Stock No.:
- 400-6080
- Mfr. Part No.:
- HS6000
- Brand:
- Lindstrom
Subtotal (1 unit)*
$202.62
(exc. GST)
$222.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.62 |
*price indicative
- RS Stock No.:
- 400-6080
- Mfr. Part No.:
- HS6000
- Brand:
- Lindstrom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Overall Length | 145 mm | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Overall Length 145 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Kevlar Fibre Cutter
Designed to cut Kevlar fibre cleanly
Also suitable for cutting other hard difficult materials
One smooth and one serrated jaw
Serrated jaw design to prevent the Kevlar from sliding forward while cutting
Edges heat treated to 59 HRC
Strong durable return spring
ESD safe, soft comfortable handles
For replacement springs see RS 228-8088
Also suitable for cutting other hard difficult materials
One smooth and one serrated jaw
Serrated jaw design to prevent the Kevlar from sliding forward while cutting
Edges heat treated to 59 HRC
Strong durable return spring
ESD safe, soft comfortable handles
For replacement springs see RS 228-8088
Related links
- RS PRO 145 mm Straight Tin Snips for Cardboard Dowel Rods Wire, Wood Sticks
- Knipex 190 mm Tin Snips
- Bessey 260 mm Straight Tin Snips
- Klein Tools 165.1 mm Straight Snips
- Crescent 248 mm Curved, Straight Snips for Metal
- Bessey 235 mm Straight Tin Snips
- Bessey 350 mm Straight Tin Snips
- Bessey 190 mm Straight Tin Snips
