Klein Tools 165.1mm Snips
- RS Stock No.:
- 270-7981
- Mfr. Part No.:
- 24000
- Brand:
- Klein Tools
Subtotal (1 unit)*
$79.29
(exc. GST)
$87.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.29 |
*price indicative
- RS Stock No.:
- 270-7981
- Mfr. Part No.:
- 24000
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Cut Type | Straight | |
| Product Type | Snips | |
| Overall Length | 165.1mm | |
| Blade Finish | Nickel Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Cut Type Straight | ||
Product Type Snips | ||
Overall Length 165.1mm | ||
Blade Finish Nickel Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klein Tools high leverage snip is excellent for cutting kevlar insulation in wire, fabric, cordage and fibre optic applications. One blade of these scissors is serrated for non slip cutting action. Nickel chrome plating of the scissors prevents corrosion and rusting.
Spring loaded for self opening action
Handy closure lock
Compatible for right and left handed users
Related links
- Klein Tools 127 mm Snips for Metal
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Magnetiser & Demagnetiser
- Klein Tools 31733 Cutter
- Klein Tools 17mm Staples
- Klein Tools VDV427014 Punch Down Tool
- Klein Tools, VDV82 Plug for use with Telephone
- Klein Tools Phillips IK10, 6-Piece
