Ideal Industries 45-123 Cutter
- RS Stock No.:
- 285-7567
- Mfr. Part No.:
- 45-123
- Brand:
- Ideal Industries
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7567
- Mfr. Part No.:
- 45-123
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Cutter | |
| Material Cut | Stranded Wire, Solid Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Cutter | ||
Material Cut Stranded Wire, Solid Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
T®-Cutter Wire Cutter
Hardened steel, shear-type blades. Spring-loaded automatic opening. Convenient plier nose for extra gripping strength. Corrosion-resistant, black oxide finish. Tough steel construction. Locking tab keeps spring in place. T®-Cutter Wire Cutter Up to 1/2" O.D. fine-stranded wire and 10 AWG solid wire 45-123
Hardened steel, shear-type blades
Spring-loaded automatic opening
Convenient plier nose for extra gripping strength
Corrosion-resistant, black oxide finish
Tough steel construction
Locking tab keeps spring in place
multiple continuous cuts in
aggressive materials without
overheating
Related links
- Ideal Industries Data-T Flush Cable Cutter
- Ideal Industries 45-164 Series Coaxial Wire Stripper, 6.4 to 14.3 mm
- Ideal Industries 45 Series Cable Stripper Wire Stripper, 10/20 AWG
- Ideal Industries 45-235 Series Flat Wire Stripper, 18/10 AWG
- Ideal Industries 45-162 Series Coaxial Wire Stripper, 3.2 mm
- Ideal Industries 45-165 Series Coaxial Wire Stripper, 4.8 to 8 mm
- Ideal Industries 45-163 Series Coaxial Wire Stripper, 3.2 to 5.5 mm
- Ideal Industries 35-053 Cable Cutting Ratchet Cable Cutter
