Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 285-5041
- Mfr. Part No.:
- 43664
- Brand:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-5041
- Mfr. Part No.:
- 43664
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
This Wiha Tools cable cutter with switchable opening spring. Cable cutter for cutting of copper and aluminium cables without crushing, also suitable for stripping.
Durable
VDE and GS tested
Manufactured acc to IEC 60900
High quality
Related links
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Wiha Z14016006SB VDE/1000V Approved Cable Cutter
- Wiha Z18020006SB VDE/1000V Approved Cable Cutter
- Wiha 43662 VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- CK T3973 160 VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Knipex Knipex VDE/1000V Approved Cable Cutter
