Wiha 43662 VDE/1000V Approved Cable Cutter
- RS Stock No.:
- 227-2045
- Distrelec Article No.:
- 302-47-310
- Mfr. Part No.:
- 43662
- Brand:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 227-2045
- Distrelec Article No.:
- 302-47-310
- Mfr. Part No.:
- 43662
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| Application | Cable Cutter For Crush-Free Cutting of Copper and Aluminium Cable, Hard Drawn Copper Conductors, Wire | |
| Material Cut | Aluminium, Copper | |
| Standards/Approvals | VDE/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
Application Cable Cutter For Crush-Free Cutting of Copper and Aluminium Cable, Hard Drawn Copper Conductors, Wire | ||
Material Cut Aluminium, Copper | ||
Standards/Approvals VDE/IEC 60900 | ||
- COO (Country of Origin):
- VN
The Wiha Tools 43662 is a Cable cutter Professional electric with switchable opening spring.
Reduces costs
Protects health
Increases efficiency
Related links
- Wiha Z50318006SB VDE/1000V Approved Cable Cutter
- Wiha Z50321006SB VDE/1000V Approved Cable Cutter
- Wiha Z18020006SB VDE/1000V Approved Cable Cutter
- Wiha Z14016006SB VDE/1000V Approved Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- CK T3973 160 VDE/1000V Approved Cable Cutter
- Bahco VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212789 VDE/1000V Approved Cable Cutter
