Weller 777E ESD Safe 780 μm Super Full Flush Cutter
- RS Stock No.:
- 284-8081
- Distrelec Article No.:
- 301-86-092
- Mfr. Part No.:
- 777E
- Brand:
- Weller
Subtotal (1 unit)*
$226.43
(exc. GST)
$249.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.43 |
*price indicative
- RS Stock No.:
- 284-8081
- Distrelec Article No.:
- 301-86-092
- Mfr. Part No.:
- 777E
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Cutter | |
| Sub Type | Tip Cutter | |
| Overall Length | 110mm | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | High Grade Tool Steel | |
| Material Cut | Copper Wire | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 780μm | |
| Cut Type | Super Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Cutter | ||
Sub Type Tip Cutter | ||
Overall Length 110mm | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material High Grade Tool Steel | ||
Material Cut Copper Wire | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 780μm | ||
Cut Type Super Full Flush | ||
- COO (Country of Origin):
- CH
Weller Cutter, 0.78mm Maximum Cutting Capacity, 110mm Overall Length - 777E
This cutter is a precision hand tool designed for microelectronic work, providing controlled trimming of copper conductors in sensitive environments. It is intended for tasks requiring accurate material removal and electrostatic protection, and it is used where fine, flush cuts are necessary in electronic assemblies.
Features and Benefits:
• ESD-safe construction reduces risk of electrostatic damage
• High-grade tool steel jaws deliver Durable cutting edges
• Super full flush cut leaves minimal protruding conductor
• Maximum cutting capacity 0.78mm handles fine wire sizes
• RoHS-compliant materials align with electronics standards
• High-grade tool steel jaws deliver Durable cutting edges
• Super full flush cut leaves minimal protruding conductor
• Maximum cutting capacity 0.78mm handles fine wire sizes
• RoHS-compliant materials align with electronics standards
Applications
• Suitable for trimming component leads on PCBs during assembly
• Ideal for removing excess copper wire in wiring harnesses
• Used for precision snips in automation control modules
• Can be used for delicate cuts in electrical and mechanical prototypes
• Ideal for removing excess copper wire in wiring harnesses
• Used for precision snips in automation control modules
• Can be used for delicate cuts in electrical and mechanical prototypes
What wire types can it cut reliably?
It is designed specifically for copper wire and performs consistently on solid copper conductors up to the stated capacity.
How does it suit electrostatic-sensitive workstations?
The tool is manufactured to be ESD-safe so it minimises static discharge when handled near sensitive circuitry.
What makes the cutting action appropriate for PCB work?
The tip geometry enables super full flush trimming, producing a near-level finish with minimal stubbing on board-mounted leads.
Is the tool compliant with environmental standards for electronic assembly?
Components used in its manufacture meet RoHS requirements applicable to electronic production.
Related links
- Erem 2432 ESD ESD Safe Super Full Flush Side cutter
- Weller Erem Super Full Flush ESD Safe Cable Cutter
- Weller Erem 532N Super Full Flush ESD Safe Cable Cutter
- Weller Erem Super Full Flush ESD Safe Side cutter
- Erem 632 ESD Super Full Flush ESD Safe Side Cutter
- ideal-tek PC20ME.IT ESD Safe Full Flush Cutter
- ideal-tek PC2050ME.IT ESD Safe Full Flush Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe Full Flush Cutter
