Subtotal (1 unit)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.82 |
*price indicative
- RS Stock No.:
- 282-8676
- Mfr. Part No.:
- 694-NE-18
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter | |
| Model Number | 694-NE | |
| Accessory Type | Seal Cutter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter | ||
Model Number 694-NE | ||
Accessory Type Seal Cutter | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Joint cutter is specially designed for cutting solid seals and ring seals in foam, cardboard, leather, rubber, fibre, plastic, lead, etc. It can be mounted directly on the comfortable handle up to 10 mm or on discs starting from 12 mm.
Quick locking and unlocking
High strength quenched steel seal cutter
Quickly install and remove the joint cutters possible
Related links
- SAM 694-NE Cutter
- SAM 694-NE Cutter for Full And Annular Joints
- SAM 694-NE Cutter for Fiber Rubber Solid And Annular Joints In Foam Cardboard
- SAM 694-NE Cutter for Fiber Rubber Leather Solid And Annular Joints In Foam
- SAM 694-NE Cutter for Lead etc Cardboard Foam, Fibre
- SAM 694-NE Cutter for Lead Leather Rubber Cardboard
- SAM 694-NE Cutter for Lead Solid And Annular Joints In Foam Fiber Leather
- SAM 694-NE Cutter for Solid And Annular Joints In Foam Cardboard Rubber Plastic
