SAM 622-A Cutter 6-67 mm² Cuts Steel

Subtotal (1 unit)*

$385.61

(exc. GST)

$424.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.61

*price indicative

RS Stock No.:
282-8605
Mfr. Part No.:
622-A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cutter

Cutting Capacity

6-67 mm²

Material Cut

Steel

Body Material

Magnesium Light Metal Alloy

Model Number

622-A

Overall Length

230mm

Cutter Action

Automatic Pipe Cutter

Standards/Approvals

No

RoHS Status: Exempt

The SAM Automatic copper pipe cutter made of extremely lightweight magnesium alloy. It fitted with four grooved rollers for guiding the tube and cutting flush with the flange. This cutter has telescopic and ratchet operating system for automatic return of

Fast advance system

Ideal for thin walled tubes

Completely extractable deburrer

Slide with stop system to protect the roller

Related links