ideal-tek ES5250.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- RS Stock No.:
- 282-7644
- Distrelec Article No.:
- 300-98-040
- Mfr. Part No.:
- ES5250.CR.BG
- Brand:
- ideal-tek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-7644
- Distrelec Article No.:
- 300-98-040
- Mfr. Part No.:
- ES5250.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Sub Type | Oblique Head Cutter | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| Jaw Length | 14.5mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Sub Type Oblique Head Cutter | ||
Non-Sparking No | ||
Overall Length 125mm | ||
Jaw Length 14.5mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Full Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the oblique head cutter family. The angled blade geometry supports the operator ergonomics during the cut. The full flush cutting edge is suitable to perform very clean cuts on small size material.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5352.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5342.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5142.CR.BG ESD Safe Full Flush Cutter
- ideal-tek ES5542.CR.BG ESD Safe Full Flush Cutter
- ideal-tek PC20ME.IT ESD Safe Full Flush Cutter
- ideal-tek PC2050ME.IT ESD Safe Full Flush Cutter
- ideal-tek ES5162L.CR.BGS ESD Safe Full Flush Cutter
