Knipex Knipex Wire Rope Cutters
- RS Stock No.:
- 267-6862
- Mfr. Part No.:
- 95 77 600
- Brand:
- Knipex
Discontinued
- RS Stock No.:
- 267-6862
- Mfr. Part No.:
- 95 77 600
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Model Number | Knipex | |
| Cutter Type | Wire Rope Cutters | |
| Materials Cut | Steel Wire | |
| Non Sparking | No | |
| Overall Length | 600 mm | |
| Height Safe | No | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Maximum Cutting Capacity | 14mm | |
| Cutting Capacity Stranded Wire | 14mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Model Number Knipex | ||
Cutter Type Wire Rope Cutters | ||
Materials Cut Steel Wire | ||
Non Sparking No | ||
Overall Length 600 mm | ||
Height Safe No | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Maximum Cutting Capacity 14mm | ||
Cutting Capacity Stranded Wire 14mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The Knipex wire rope and ACSR-cable cutter is for wire ropes and steel rods, copper and aluminium cables and its suitable for cutting overhead cables with strain relief wire.
Bolted cutter head, replaceable
Low weight
Low weight
Related links
- Knipex Knipex Flush Wire Rope Cutter
- Knipex Knipex Wire Rope Cutter
- Knipex Knipex Straight Wire Rope Cutter
- Knipex Knipex Small Beval Wire Rope Cutter
- Knipex Knipex Cable Cutter
- Knipex Knipex VDE/1000V Approved Without Beval Cable Cutter
- Knipex Knipex Without Beval Wire Rope Cutter
- Knipex Knipex Wire Cutter
