SAM 540 ESD Safe Diagonal Side cutter
- RS Stock No.:
- 221-3164
- Mfr. Part No.:
- 540-S
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-3164
- Mfr. Part No.:
- 540-S
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 115mm | |
| Jaw Length | 13mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electronic | |
| ESD Safe | Yes | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 115mm | ||
Jaw Length 13mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electronic | ||
ESD Safe Yes | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM electronic diagonal cutting pliers with ogival head is the versatile model for production and maintenance. It's cut retainer prevents wires from falling into the circuits. It has anti-static electricity branches. It has SAM tool warranty.
It has 115 mm overall length
It is semi-shave type cutter
Related links
- SAM 540 ESD Diagonal ESD Safe Side cutter
- SAM Diagonal ESD Safe Side cutter
- Facom Diagonal ESD Safe Side cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
- Phoenix Contact MICROFOX-SP Diagonal Cutter ESD Safe Side cutter
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- NWS N1351 VDE/1000V Approved Side ESD Safe Side cutter
- Facom Diagonal ESD Safe Cable Cutter
