OPTIBELT SEITENSCHN SE02 Edge Cutter Side cutter
- RS Stock No.:
- 246-3782
- Mfr. Part No.:
- SEITENSCHN SE02
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$324.04
(exc. GST)
$356.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.04 |
*price indicative
- RS Stock No.:
- 246-3782
- Mfr. Part No.:
- SEITENSCHN SE02
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Side cutter | |
| Sub Type | Edge Cutter | |
| Overall Length | 160mm | |
| Jaw Length | 22mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | RoHS | |
| Cut Type | Edge Cutter | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Side cutter | ||
Sub Type Edge Cutter | ||
Overall Length 160mm | ||
Jaw Length 22mm | ||
VDE/1000V Approved No | ||
Standards/Approvals RoHS | ||
Cut Type Edge Cutter | ||
- COO (Country of Origin):
- DE
The Optibelt Edge cutter SE02 with special blade to remove the welding bead accurately.
Optibelt has a Edge cutter SE02
With special blade to remove the welding bead accurately
- RS Stock No. 2677307
- Mfr. Part No. 64 22 115 ESD
Each
$136.24
- RS Stock No. 2782760
- Mfr. Part No. 776E
Each
$173.84












