OPTIBELT AS02 Side Side cutter
- RS Stock No.:
- 246-3780
- Mfr. Part No.:
- SCHERE AS02
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$217.19
(exc. GST)
$238.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.19 |
*price indicative
- RS Stock No.:
- 246-3780
- Mfr. Part No.:
- SCHERE AS02
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Side cutter | |
| Sub Type | Cutter | |
| VDE/1000V Approved | No | |
| Standards/Approvals | RoHS | |
| Maximum Cutting Capacity | 12mm | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Side cutter | ||
Sub Type Cutter | ||
VDE/1000V Approved No | ||
Standards/Approvals RoHS | ||
Maximum Cutting Capacity 12mm | ||
Cut Type Side | ||
- COO (Country of Origin):
- DE
The Optibelt Scissors AS02 offers small scissors with stop 90° cut for round belts up to diameter 12mm.
Optibelt has a Scissors AS02
Small Scissors with stop 90° cut for round belts
Up to diameter 12mm
