Erem 622 ESD ESD Safe Flush Side cutter
- RS Stock No.:
- 240-0766
- Mfr. Part No.:
- 622TX
- Brand:
- Erem
Subtotal (1 unit)*
$370.57
(exc. GST)
$407.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.57 |
*price indicative
- RS Stock No.:
- 240-0766
- Mfr. Part No.:
- 622TX
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Side cutter | |
| Overall Length | 106mm | |
| Jaw Length | 15mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| Height Safe | Yes | |
| ESD Safe | Yes | |
| Material Cut | Copper Wire, Hard Wire, Medium Hardness | |
| Standards/Approvals | Swiss Made | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Side cutter | ||
Overall Length 106mm | ||
Jaw Length 15mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
Height Safe Yes | ||
ESD Safe Yes | ||
Material Cut Copper Wire, Hard Wire, Medium Hardness | ||
Standards/Approvals Swiss Made | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Flush | ||
The Erem side cutter fits for all cutting applications where easy access is given. It is robust and size for size offers the highest cutting capacity.
Most widely used head shape
ESD-safe
Related links
- Erem 622 ESD ESD Safe Flush Cable Cutter
- Erem 576 ESD ESD Safe Flush
- Erem 530E15A ESD ESD Safe Flush Cable Cutter
- Erem 530E12 ESD ESD Safe Flush Cable Cutter
- Erem 530E06 ESD ESD Safe Flush Cable Cutter
- Erem 530E13 ESD ESD Safe Flush Cable Cutter
- Erem 2476 ESD ESD Safe Flush Cable Cutter
- Erem 577 ESD ESD Safe Flush Cable Cutter
