Erem 2422 ESD ESD Safe 1.19 mm Flush Side cutter

Subtotal (1 unit)*

$134.31

(exc. GST)

$147.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.31

*price indicative

RS Stock No.:
240-0713
Mfr. Part No.:
2422EB
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Side cutter

Sub Type

Medium Sized Precision Cutter

Jaw Width

11mm

Overall Length

130mm

Jaw Length

18mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Microelectronic

ESD Safe

Yes

Jaw Material

Special Tool Steel

Maximum Cutting Capacity

1.19mm

Standards/Approvals

RoHS

Cut Type

Flush

COO (Country of Origin):
CH

Weller Side cutter, 18mm Jaw Length, 130mm Overall Length - 2422EB


This side cutter is a compact, antistatic tool designed for precision snipping in sensitive electronics environments. It performs flush cuts on fine wiring and component leads while reducing charge accumulation, making it suitable for microelectronic assembly and repair tasks within industrial settings.

Features and Benefits:


• ESD-safe handle reduces electrostatic damage risk during use
• Flush cutting profile delivers clean, near-level terminations
• Special tool steel jaws provide durable, wear-resistant edges
• Maximum cutting capacity of 1.19mm enables thicker lead cutting
• Height safety feature assists secure operation in workstations

Applications


• Suitable for trimming component leads on microelectronic assemblies
• Ideal for wiring-harness modifications in automation equipment
• Used for precision cable cutting in electrical control panels
• Can be used for delicate mechanical fittings in tight spaces
• Used with prototyping tasks requiring clean, close cuts

Is this cutter approved for use in regulated electronics workspaces?


It conforms to RoHS requirements, indicating suitability where restricted-substance controls apply.

What is the overall length and how does that affect access to confined areas?


The tool measures 130mm overall, offering a balance of reach and manoeuvrability for restricted workspaces.

What jaw geometry supports precision operations?


The jaws extend 18mm and are shaped for medium-sized precision cuts, aiding controlled snips of small components.

Can it be used on high-voltage live circuitry?


It is not approved for 1000V use and should not be relied upon for insulation protection on live high-voltage conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy