Weller Xcelite Side cutter
- RS Stock No.:
- 239-6482
- Mfr. Part No.:
- 170MVN
- Brand:
- Weller Xcelite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6482
- Mfr. Part No.:
- 170MVN
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Side cutter | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Side cutter | ||
RoHS Status: Exempt
Xcelite by Weller 170MVN
Micro Shears
Introducing the 170MVN from Xcelite by Weller, these low profile general-purpose cutters that offer flush cuts on soft wire up to 0.8 mm. The 170MVN micro shears offer ergonomic handles with ESD protection. Constructed from high carbon steel it ensures durability and longevity when working day to day. A return spring keeps the shears open for when you need to cut a wire it's ready for use.
Features and Benefits
• 127 mm Long Micro Shears
• Cuts soft wire up to 0.8 mm
• ESD Protected
• Ergonomic handles
• Superior blade bypass cutting action
FAQ's
What material is this suitable?
