Weller Erem ESD Safe 1.57 mm Side Side cutter
- RS Stock No.:
- 317-7361
- Distrelec Article No.:
- 180-57-002
- Mfr. Part No.:
- 512N
- Brand:
- Weller Erem
Subtotal (1 unit)*
$142.13
(exc. GST)
$156.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.13 |
*price indicative
- RS Stock No.:
- 317-7361
- Distrelec Article No.:
- 180-57-002
- Mfr. Part No.:
- 512N
- Brand:
- Weller Erem
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Side cutter | |
| Sub Type | Side Cutter | |
| Jaw Width | 10mm | |
| Overall Length | 4.5in | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Microelectronic | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Maximum Cutting Capacity | 1.57mm | |
| Standards/Approvals | UPC | |
| Cut Type | Side | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Side cutter | ||
Sub Type Side Cutter | ||
Jaw Width 10mm | ||
Overall Length 4.5in | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Microelectronic | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Maximum Cutting Capacity 1.57mm | ||
Standards/Approvals UPC | ||
Cut Type Side | ||
Weller Side Cutter, 4.5in Overall Length, 1.57mm Maximum Cutting Capacity - 512N
This side cutter is a precision tool designed for microelectronic work, offering controlled lateral cutting for component leads and fine wiring. It is built with steel jaws and ESD‑safe construction to reduce the risk of electrostatic discharge during sensitive electronic assembly and repair. The tool conforms to UPC approval and is sized for close‑quarters tasks in electronics workshops.
Features and Benefits:
• Maximum cutting capacity 1.57mm enables neat lead trimming
• Jaw width 10mm delivers a stable bite for small components
• Jaw length 10mm provides focused cutting reach
• ESD‑safe construction reduces electrostatic risk to components
• Side‑cut geometry allows flush cuts close to surfaces
• Jaw width 10mm delivers a stable bite for small components
• Jaw length 10mm provides focused cutting reach
• ESD‑safe construction reduces electrostatic risk to components
• Side‑cut geometry allows flush cuts close to surfaces
Applications
• Suitable for trimming component leads on PCB assemblies
• Ideal for delicate wiring work in microelectronic devices
• Used with small connectors and cable‑tie trimming tasks
• Can be used for rework and repair of electronic modules
• Suitable for precision hobbyist and laboratory electronics tasks
• Ideal for delicate wiring work in microelectronic devices
• Used with small connectors and cable‑tie trimming tasks
• Can be used for rework and repair of electronic modules
• Suitable for precision hobbyist and laboratory electronics tasks
Is the tool rated for high‑voltage insulation work?
The tool is not VDE 1000V approved, so it should not be relied upon for high‑voltage live insulation tasks.
What material composes the cutting surfaces and how does it affect durability?
The jaws are made from steel, providing wear resistance suitable for repeated cutting of component leads and small wires.
How does the tools approval affect procurement for professional departments?
It carries UPC approval, which may be required for inventory and quality records in certain procurement processes.
Can the cutter handle thicker wires occasionally found in assemblies?
The cutters maximum rated capacity is 1.57 mm
thicker conductors may exceed its designed cutting capability and are not recommended.
Related links
- Weller Erem Semi-Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter Distance Cutter
- Weller Erem Super Full Flush ESD Safe Cable Cutter
- Weller Erem 532N Super Full Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter Fibre Optic Cutter
- Lindstrom Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter

