Weller 599TW Cutter
- RS Stock No.:
- 284-8080
- Distrelec Article No.:
- 301-86-070
- Mfr. Part No.:
- 599TW
- Brand:
- Weller
Subtotal (1 unit)*
$578.72
(exc. GST)
$636.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $578.72 |
*price indicative
- RS Stock No.:
- 284-8080
- Distrelec Article No.:
- 301-86-070
- Mfr. Part No.:
- 599TW
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 4.53in | |
| Application | Microelectronic | |
| Jaw Material | High Grade Tool Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 4.53in | ||
Application Microelectronic | ||
Jaw Material High Grade Tool Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Weller Cutter, 4.528 inch Overall Length, High Grade Tool Steel Jaw - 599TW
This cutter is a Compact hand tool designed for precise microelectronic cable work within electronics and automation environments. It is intended to sever small-gauge cable and wire in tight assemblies, offering a Compact footprint suited to bench and field use while conforming to RoHS environmental requirements.
Features and Benefits:
• Jaw MADE from high-grade tool steel for Durable cutting performance
• Designed for microelectronic use to handle fine cable and wire
• Lightweight construction for reduced operator fatigue
• Precision cutting action for neat end-terminals and minimal deformation
• RoHS compliant to meet environmental material restrictions
• Designed for microelectronic use to handle fine cable and wire
• Lightweight construction for reduced operator fatigue
• Precision cutting action for neat end-terminals and minimal deformation
• RoHS compliant to meet environmental material restrictions
Applications
• Suitable for stripping and trimming small signal cables in PCB assembly
• Ideal for cable preparation in automation control panels
• Used for precise wire cutting during electrical harness assembly
• Can be used for service and repair work in mechatronic-electronic systems
• Ideal for cable preparation in automation control panels
• Used for precise wire cutting during electrical harness assembly
• Can be used for service and repair work in mechatronic-electronic systems
What materials are the jaws suited to cut reliably?
The jaws are fabricated from high-grade tool steel, which is appropriate for cutting soft and medium-hard conductors typically found in microelectronic cable assemblies.
How does the tool fit into confined workspace tasks?
Its Compact overall length of 4.528 in allows access into restricted areas on boards and within enclosures where longer tools cannot reach.
Is the tool suitable for industry regulatory environments?
The tool meets RoHS criteria, indicating its materials comply with restrictions on certain hazardous substances relevant to regulated production lines.
Which professional roles will find this tool applicable?
Users in electronics assembly, electrical maintenance, automation engineering and mechatronic-electronic servicing will benefit from its precision and Compact form.
