Facom 414.52AVSE VDE/1000V Approved 52 mm Ratchet Cable Cutter
- RS Stock No.:
- 235-8020
- Mfr. Part No.:
- 414.52AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$3,430.87
(exc. GST)
$3,773.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,430.87 |
*price indicative
- RS Stock No.:
- 235-8020
- Mfr. Part No.:
- 414.52AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 280mm | |
| Jaw Length | 52mm | |
| VDE/1000V Approved | Yes | |
| Application | Electrical | |
| Height Safe | Yes | |
| Jaw Material | Forged Steel | |
| Grip Material | Plastic | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Standards/Approvals | DIN EN 60900, NF EN 60900, EN 60900 | |
| Maximum Cutting Capacity | 52mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 280mm | ||
Jaw Length 52mm | ||
VDE/1000V Approved Yes | ||
Application Electrical | ||
Height Safe Yes | ||
Jaw Material Forged Steel | ||
Grip Material Plastic | ||
Material Cut Aluminium Wire, Copper Wire | ||
Standards/Approvals DIN EN 60900, NF EN 60900, EN 60900 | ||
Maximum Cutting Capacity 52mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 Volt insulated ratchet cable cutter for one-hand cutting. The overall length of the cutter is the 280 mm and the weight is 1.0 kg.
No distortion of the cable cut
Tempered forged steel blade
Insulation with safety colour coding
Related links
- Facom 413.52 VDE/1000V Approved Ratchet Cable Cutter
- Facom 414.45AVSE VDE/1000V Approved Ratchet Cable Cutter
- Facom 413.32 VDE/1000V Approved Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Action Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Ratchet Cable Cutter
- Weidmüller VDE/1000V Approved Ratchet Cable Cutter
- Bahco 2806 VDE/1000V Approved ESD Safe Flush Ratchet Cable Cutter
- Knipex Knipex VDE/1000V Approved Flush Ratchet Cable Cutter
