SAM 324-10P 10 mm Flush Cable Cutter
- RS Stock No.:
- 221-5140
- Mfr. Part No.:
- 324-10P
- Brand:
- SAM
Subtotal (1 unit)*
$77.91
(exc. GST)
$85.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.91 |
*price indicative
- RS Stock No.:
- 221-5140
- Mfr. Part No.:
- 324-10P
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 170mm | |
| VDE/1000V Approved | No | |
| Application | Electrical, Electronic | |
| Jaw Material | Steel | |
| Material Cut | Copper, Aluminium | |
| Handle Material | Plastic | |
| Grip Material | Rubber | |
| Maximum Cutting Capacity | 10mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 170mm | ||
VDE/1000V Approved No | ||
Application Electrical, Electronic | ||
Jaw Material Steel | ||
Material Cut Copper, Aluminium | ||
Handle Material Plastic | ||
Grip Material Rubber | ||
Maximum Cutting Capacity 10mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Double Notched cable cutter can be used to strip wires and cut copper and aluminium electrical wires.
Double Notched
- RS Stock No. 0488825
- Mfr. Part No. 3-651-15
Each
$105.48












