SAM Z-324 VDE/1000V Approved 32 mm Diagonal Cable Cutter

Subtotal (1 unit)*

$1,184.05

(exc. GST)

$1,302.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,184.05

*price indicative

RS Stock No.:
221-2734
Mfr. Part No.:
Z-324-32
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

240mm

VDE/1000V Approved

Yes

Height Safe

No

Standards/Approvals

No

Maximum Cutting Capacity

32mm

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM rack cable cutter has locking in closed position. The rack system allows a reduction of the force without deformation of the cable. It has total length of 240 mm.

Movable blade unlockable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy