Stanley 20 cm Magnetic Torpedo Level Calibrated
- RS Stock No.:
- 482-804
- Mfr. Part No.:
- 0-42-294
- Brand:
- Stanley
Subtotal (1 unit)*
$14.35
(exc. GST)
$15.78
(inc. GST)
Add 5 units to get free delivery
In Stock
- 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.35 |
*price indicative
- RS Stock No.:
- 482-804
- Mfr. Part No.:
- 0-42-294
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Torpedo Level | |
| Level Type | Torpedo | |
| Length | 20cm | |
| Frame Material | ABS, Aluminium Alloy | |
| Number of Vials | 3 | |
| Waterproof | Yes | |
| Magnetic | Yes | |
| IsCalibrated | Yes | |
| Vial Type | Read Level | |
| Width | 20 cm | |
| Height | 1.5cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Torpedo Level | ||
Level Type Torpedo | ||
Length 20cm | ||
Frame Material ABS, Aluminium Alloy | ||
Number of Vials 3 | ||
Waterproof Yes | ||
Magnetic Yes | ||
IsCalibrated Yes | ||
Vial Type Read Level | ||
Width 20 cm | ||
Height 1.5cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Torpedo Level features three tubular vials for level, plumb and 45° measurements. It is available in both magnetic and non-magnetic versions. The lightweight injection moulded ABS body offers strength and durability.
200mm, 3 vials
3 tubular vials: 1 level, 1 plumb and a 45° vial
Available in non magnetic and magnetic
Lightweight injection moulded ABS body for strength
Related links
- Stanley 40 cm Magnetic Spirit Level Calibrated
- Stanley 14 cm Magnetic Pocket Level Calibrated
- Stanley 8 cm Magnetic Spirit Level Calibrated
- Stanley 180 cm Magnetic Spirit Level Calibrated
- Facom 250 mm Magnetic Torpedo Level
- Facom 400 mm Magnetic Torpedo Level
- Stanley 1.2 m Inclinometer Calibrated
- Stanley 10 m Box Section Level Calibrated
