Knipex Knipex 4.6 mm With Bevel Side cutter
- RS Stock No.:
- 136-7485
- Distrelec Article No.:
- 300-98-669
- Mfr. Part No.:
- 74 22 250 T
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-7485
- Distrelec Article No.:
- 300-98-669
- Mfr. Part No.:
- 74 22 250 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | 12° Angled Head | |
| Non-Sparking | No | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Application | High Leverage Diagonal Cutter with Tether Attachment Point | |
| Height Safe | Yes | |
| ESD Safe | No | |
| Jaw Material | Chrome Vanadium Electric Steel | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 4.6mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type 12° Angled Head | ||
Non-Sparking No | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Application High Leverage Diagonal Cutter with Tether Attachment Point | ||
Height Safe Yes | ||
ESD Safe No | ||
Jaw Material Chrome Vanadium Electric Steel | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 4.6mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
Cable cutter 250mm - Fall arrest eye
Diagonal cutter with high transmission ratio for extreme and continuous use
Features / Benefits :
KNIPEX - 74 22 250 T - High Leverage Side Cutting Pliers - 250mm - 25° Angle
For extreme and continuous use
High cutting power and low physical strain due to perfectly matched cutting angle and leverage ratio Induction hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire
Pliers with eyelet for a fall prevention device
Chrome vanadium high performance steel, forged and oil-hardened
Highly resistant to corrosion and corrosion
Highly resistant to corrosion and corrosion High cutting power and low physical strain due to perfect adjustment of cutting angle and gear ratio
Induction-hardened precision cutting edges (hardness approx. 64 HRC) for all types of wire, including piano wire - Eyelet clamp for a fall prevention device
High-performance chrome vanadium steel, forged and oil-hardened in several stages
Related links
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- Knipex Knipex Without Bevel Side cutter
- Knipex Knipex Small Bevel Side cutter
- Knipex Knipex High Leverage Diagonal Cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- Knipex X-Cut® VDE/1000V Approved With Bevel Side cutter
