Knipex Knipex VDE/1000V Approved 4.2 mm With Bevel Side cutter
- RS Stock No.:
- 136-7481
- Distrelec Article No.:
- 300-98-666
- Mfr. Part No.:
- 74 06 200 T
- Brand:
- Knipex
Temporarily out of stock
- RS Stock No.:
- 136-7481
- Distrelec Article No.:
- 300-98-666
- Mfr. Part No.:
- 74 06 200 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Height Safe | Yes | |
| Jaw Material | Chrome Vanadium Electric Steel | |
| ESD Safe | No | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Maximum Cutting Capacity | 4.2mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Height Safe Yes | ||
Jaw Material Chrome Vanadium Electric Steel | ||
ESD Safe No | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Maximum Cutting Capacity 4.2mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 74 06 200 T High Leverage Diagonal Cutter insulated with multi-component grips with integrated tether attachment point, VDE tested chrome-plated 200 mm
74 06 200 T High Leverage Diagonal Cutter All-round performance: Optimum combination of cutting power, durability and ergonomics. Cuts easier than conventional diagonal cutters of the same size due to the high leverage joint. Optimised: approx. 20% less effort required compared to the previous model. For very tough, continuous use. The extreme proximity of the jaws to the pivot point makes it easy to cut hard materials Redesigned handle shape for better grip. Precision cutting edges also induction-hardened (hardness approx. 64 HRC), for all wire types including piano wire. Pliers with integrated, insulated tether attachment point for a tool tether. - Cutting capacities medium hard wire (diameter): Ø 4.2mm- Cutting capacities hard wire (diameter): Ø 3.0mm- Cutting capacities piano wire (diameter): Ø 2.5mm- VDE tested: yes
Features and Benefits
All-Round Performance: Optimum Combination Of Cutting Power, Durability And Ergonomics
Cuts Easier Than Conventional Diagonal Cutters Of The Same Size Due To The High Leverage Joint
Optimised: Approx. 20% Less Effort Required Compared To The Previous Model
Pliers With Integrated, Insulated Tether Attachment Point For A Tool Tether
Cuts Easier Than Conventional Diagonal Cutters Of The Same Size Due To The High Leverage Joint
Optimised: Approx. 20% Less Effort Required Compared To The Previous Model
Pliers With Integrated, Insulated Tether Attachment Point For A Tool Tether
Technical attributes
For Very Tough, Continuous Use
The Extreme Proximity Of The Jaws To The Pivot Point Makes It Easy To Cut Hard Materials.
Redesigned Handle Shape For Better Grip
Precision Cutting Edges Also Induction-Hardened (Hardness Approx. 64 Hrc), For All Wire Types Including Piano Wire
The Extreme Proximity Of The Jaws To The Pivot Point Makes It Easy To Cut Hard Materials.
Redesigned Handle Shape For Better Grip
Precision Cutting Edges Also Induction-Hardened (Hardness Approx. 64 Hrc), For All Wire Types Including Piano Wire
Related links
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- Knipex Knipex With Bevel Side cutter
- Knipex Knipex VDE/1000V Approved Flush Cable Cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved Small Bevel Side cutter
- Knipex Knipex High Leverage Diagonal Cutter
- Knipex Knipex VDE/1000V Approved Without Bevel Cable Cutter
