Bernstein 3-651-15 ESD Safe 1.2 mm Flush Cable Cutter
- RS Stock No.:
- 488-825
- Mfr. Part No.:
- 3-651-15
- Brand:
- Bernstein
Subtotal (1 unit)*
$110.75
(exc. GST)
$121.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.75 |
*price indicative
- RS Stock No.:
- 488-825
- Mfr. Part No.:
- 3-651-15
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter | |
| Sub Type | Euroline-Conductive | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Finest Operation, Heavy Work, Cutting, Precise Handling of Tiny Component, Precision Work At Points Difficult to Reach | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Standards/Approvals | DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | |
| Maximum Cutting Capacity | 1.2mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter | ||
Sub Type Euroline-Conductive | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Finest Operation, Heavy Work, Cutting, Precise Handling of Tiny Component, Precision Work At Points Difficult to Reach | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Standards/Approvals DIN EN 61340-5-1, 61340-2-3, 61340-2-1 | ||
Maximum Cutting Capacity 1.2mm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- DE
The Bernstein ESD mini side cutters EURO line dissipative, measuring 120 mm, feature a flush design with a mini side face cut and a small top. They offer cutting capacity for soft and medium materials, with diameters of 1.5 mm and 0.8 mm, respectively, while hard and piano wire cutting is not applicable. The tool has a head width of 10 mm and a blade length of 10 mm, making it a precise and efficient choice for detailed work.
Material high-quality steel (HRC 56-58)
Surface glossy burnished
Related links
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Bernstein VDE/1000V Approved Flush ESD Safe Cable Cutter
- Bernstein Flush ESD Safe Oblique Cutter
- Bernstein ESD Safe Nipper & Diagonal Cutter
- Bernstein ESD Safe Semi-Flush Cable Cutter & Shear
- Bernstein 3-672 ESD Flush ESD Safe Oblique Cutter
- Bernstein ESD Safe Flush Cable Cutter & Shear
