Subtotal (1 unit)*
$50.24
(exc. GST)
$55.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
- Plus 10 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.24 |
*price indicative
- RS Stock No.:
- 429-765
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Manual Depaneling Tool | |
| Accessory Type | PCB Separator Pliers | |
| For Use With | PCBs | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Manual Depaneling Tool | ||
Accessory Type PCB Separator Pliers | ||
For Use With PCBs | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD PCB Separator Plier, Blade Thickness 1.5mm (0.059)
The RS PRO ESD PCB separator plier is a manual depaneling tool designed to efficiently separate PCBs, ensuring well-finished cut surfaces. This tool is ideal for quick, economic, and safe PCB separation, with a maximum isthmus length of 3 mm. Its ergonomic design provides comfort for prolonged use.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and longevity
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements
Anti-slip bi-material dolphin handle: Guarantees a safe, light, and comfortable grip for extended use
Manual depaneling tool: Separates PCBs quickly and economically
Blade size 1.5mm (0.059): Suitable for precise cutting
Maximum PCB thickness 1.6mm: Accommodates various PCB sizes
Minimum isthmus distance 11mm: Ensures effective separation
Maximum cutting force 3 kg: Provides sufficient power for cutting
Applications
Electronics manufacturing
PCB assembly
Prototyping
Repair and maintenance
Additional Information
ESD Safe: Protects sensitive electronic components from electrostatic discharge
Material: High carbon steel for enhanced strength and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Manual Depaneling Tool for PCBs
- RS PRO Depaneling Tool for PCBs
- RS PRO PCB Separator Plier for PCBs
- RS PRO ESD PCB Separator Plier for PCBs
- Stanley ESD PCB Separator Plier for PCBs
- RS PRO Manual Toggle Press
- RS PRO Manual Pneumatic Manual Control Valve III B
- RS PRO Manual Pneumatic Manual Control Valve HBVU Series III B
