RS PRO ESD Safe 22 AWG IC Pin Cutter

Subtotal (1 unit)*

$32.74

(exc. GST)

$36.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.74

*price indicative

RS Stock No.:
429-712
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IC Pin Cutter

Sub Type

Micro Head

Overall Length

129mm

Application

Cutting IC Pin

ESD Safe

Yes

Jaw Material

High Carbon Steel

Head Angle

50°

Handle Material

Bi-Material

Maximum Cutting Capacity

22AWG

Standards/Approvals

IEC 61340-5-1

COO (Country of Origin):
IT

RS PRO ESD IC Pin Cutter, Angled at 50°


The RS PRO ESD IC Pin Cutter is designed for precision cutting of IC pins in electronic applications. Its micro head and 50° angled cutting edges make it ideal for accessing pins that are closely spaced. The tool is crafted from high carbon steel, ensuring durability and reliability in demanding environments.

Features and Benefits


Made in Italy with high carbon steel: Ensures durability and long-lasting performance

50° angled IC pin cutter with small cutting edges: Allows for precise cutting in tight spaces

Anti-reflection phosphating surface treatment: Provides a clear view of the work area

Joined with grounded holes and surfaces: Enables precise and smooth movements

Anti-slip bi-material dolphin handle: Ergonomically designed for a comfortable and secure grip

ESD-safe version: Protects sensitive electronic components from electrostatic discharge

Applications


Electronics manufacturing

PCB assembly

Repair and maintenance of electronic devices

Additional Information


ESD Safe: Yes

Material: High carbon steel

Maximum Cutting Capacity: 0.64 mm

Overall Length: 129 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy